+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

363

Cutters; Tool length: 93mm; Blade length: 22mm


Manufacturer: IDEAL-TEK

Manufacturer part number:
363
TME Symbol:
IDL-363

Specification

Manufacturer
IDEAL-TEK
Type of tool
cutters
Tool length
93mm
Blade length
22mm
Tool material
stainless steel
Gross weight23.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives IDEAL-TEK,
*
363
4 in TME stock
Net price for quantities from 1 pcs - 35.06 USDGross price for quantities from 1 pcs - 35.06 USD
Net price for quantities from 3 pcs - 32.38 USDGross price for quantities from 3 pcs - 32.38 USD
Net price for quantities from 10 pcs - 28.87 USDGross price for quantities from 10 pcs - 28.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.