+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5152

Pliers; side,cutting; ESD; 120mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
E5152
TME Symbol:
IDL-5152

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Cutting range
coper wire Ø0,2...1,2mm
Pliers length
120mm
Gross weight102.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
E5152
3 in TME stock
Net price for quantities from 1 pcs - 83.32 USDGross price for quantities from 1 pcs - 83.32 USD
Net price for quantities from 3 pcs - 71.57 USDGross price for quantities from 3 pcs - 71.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs