+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5351

Pliers; side,cutting; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
E5351
TME Symbol:
IDL-5351

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, side, with pointed head
Version
ESD
Tool material
steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,6mm
Pliers/knives application
designed for precise works in electronics and electrical engineering
A dimension
125mm
B dimension
12.5mm
C dimension
12.5mm
D dimension
6.4mm
F dimension
0.5mm
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • pliers surfaces are thoroughly polished
  • return spring
Dimensions
Jaws shape
Blade
Gross weight102.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
E5351
0 in TME stock
Net price for quantities from 1 pcs - 83.12 USDGross price for quantities from 1 pcs - 83.12 USD
Net price for quantities from 2 pcs - 69.93 USDGross price for quantities from 2 pcs - 69.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs