+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX2193

Pliers; side,cutting,miniature; ESD; 140mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
EX2193
TME Symbol:
IDL-EX2193

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
A dimension
140mm
B dimension
14mm
C dimension
16.7mm
D dimension
6.4mm
Pliers length
140mm
Jaws shape
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
EX2193
9 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts