+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPT3SV

Scraper; plastic; L: 140mm; Blade tip shape: shovel; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
MPT3SV

Alternative designations: MPT3SV.IT

TME Symbol:
IDL-MPT3.SV

Specification

Manufacturer
IDEAL-TEK
Type of tool
scraper
Material
plastic
Length
140mm
Blade tip shape
shovel
Max ambient temperature
150°C
Version
ESD
Applications of soldering equipment
scratching, removal of an excess of solder, cutting, removing undesirable connections on PCBs
Gross weight6.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools IDEAL-TEK,
*
MPT3SV
136 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 10 pcs - 7.48 USDGross price for quantities from 10 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.