+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP18E120XKSA1

Diode: rectifying; THT; 1.2kV; 18A; TO220-2; tube


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP18E120XKSA1
TME Symbol:
IDP18E120XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
18A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO220-2
Kind of package
tube
Gross weight1.977 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP18E120XKSA1
731 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 2 pcs - 1.93 USDGross price for quantities from 2 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 500 pcs