+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP30E120XKSA1

Diode: rectifying; THT; 1.2kV; 30A; TO220-2; tube


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP30E120XKSA1
TME Symbol:
IDP30E120XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO220-2
Kind of package
tube
Gross weight1.968 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP30E120XKSA1
38 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 20 pcs - 1.58 USDGross price for quantities from 20 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs