+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP30E65D1XKSA1

Diode: rectifying; THT; 650V; 30A; Ifsm: 90A; TO220-2; tube; 143W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP30E65D1XKSA1
TME Symbol:
IDP30E65D1XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
90A
Case
TO220-2
Kind of package
tube
Max. forward voltage
1.35V
Power dissipation
143W
Gross weight1.983 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP30E65D1XKSA1
57 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs