+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDP40E65D2XKSA1

Diode: rectifying; THT; 650V; 40A; Ifsm: 250A; TO220-2; tube; 36ns

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP40E65D2XKSA1
TME Symbol:
IDP40E65D2XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
250A
Case
TO220-2
Kind of package
tube
Reverse recovery time
36ns
Gross weight1.99 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP40E65D2XKSA1
72 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs