+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDW40E65D1FKSA1

Diode: rectifying; THT; 650V; 40A; Ifsm: 320A; TO247-3; tube

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW40E65D1FKSA1
TME Symbol:
IDW40E65D1FKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.32kA
Case
TO247-3
Kind of package
tube
Gross weight6.17 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW40E65D1FKSA1
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 30 pcs - 1.46 USDGross price for quantities from 30 pcs - 1.46 USD
Net price for quantities from 90 pcs - 1.27 USDGross price for quantities from 90 pcs - 1.27 USD
Net price for quantities from 120 pcs - 1.24 USDGross price for quantities from 120 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs