+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE5338

Sensor: inductive; OUT: PNP / NO; 0÷2.4mm; 10÷30VDC; M8; IP67; 100mA

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IE5338
TME Symbol:
IE5338

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2.4mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
0...60°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1kHz
Supply voltage
  • 10...30V DC
Gross weight14.84 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IE5338
7 in TME stock
Net price for quantities from 1 pcs - 72.14 USDGross price for quantities from 1 pcs - 72.14 USD
Net price for quantities from 5 pcs - 68.86 USDGross price for quantities from 5 pcs - 68.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.