+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP5050FDER100M51

Inductor: wire; SMD; 10uH; 10.9A; R: 17.76mΩ; ±20%; IHLP; -55÷125°C

NEW

Manufacturer: VISHAY

Manufacturer part number:
IHLP5050FDER100M51
TME Symbol:
IHLP5050FDER100M51

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
10.9A
Resistance
17.76mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
13.26x12.9x6.4mm
Operating temperature
-55...125°C
Gross weight2.9 g
Certificates
See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP5050FDER100M51
0 in TME stock
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.