+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP5050FDER4R7M01

Inductor: wire; SMD; 4.7uH; 13.5A; R: 8mΩ; ±20%; IHLP; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
IHLP5050FDER4R7M01
TME Symbol:
IHLP5050FDER4R7M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
13.5A
Resistance
8mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
12.9x12.9x6.4mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight6.782 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP5050FDER4R7M01
239 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs