+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP6767GZER220M01

Inductor: wire; SMD; 22uH; 11A; R: 25.1mΩ; ±20%; IHLP; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
IHLP6767GZER220M01
TME Symbol:
IHLP6767GZER220M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
11A
Resistance
25.1mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
17.15x17.15x7mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight12.62 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP6767GZER220M01
198 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 200 pcs - 2.38 USDGross price for quantities from 200 pcs - 2.38 USD
Net price for quantities from 400 pcs - 2.15 USDGross price for quantities from 400 pcs - 2.15 USD
Net price for quantities from 600 pcs - 2.02 USDGross price for quantities from 600 pcs - 2.02 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs