+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL4118-X017

Optotriac; zero voltage crossing driver; Gull wing 6; Ch: 1


Manufacturer: VISHAY

Manufacturer part number:
IL4118-X017
TME Symbol:
IL4118-X017

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Trigger current
1.3mA
Mounting
SMD
Number of channels
1
Gross weight0.417 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4118-X017
417 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 2000 pcs - 2.20 USDGross price for quantities from 2000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs