+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL4208-X007T

Optotriac; 5.3kV; Uout: 800V; triac; Gull wing 6; Ch: 1; 10kV/μs


Manufacturer: VISHAY

Manufacturer part number:
IL4208-X007T
TME Symbol:
IL4208-X007T

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
triac
Case
Gull wing 6
Trigger current
2mA
Mounting
SMD
Number of channels
1
Slew rate
10kV/μs
Gross weight0.526 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4208-X007T
964 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs