+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R9-86L-01-12RED

Indicator: LED; recessed; red; 12VDC; Ø14.2mm; IP40; connectors


Manufacturer: SCI

Manufacturer part number:
R9-86L-01-12RED
TME Symbol:
ILL16-12R

Specification

Manufacturer
SCI
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
12V DC
Mounting hole dimensions
Ø14.2mm
IP rating
IP40
Leads
connectors
Body material
brass
LED diameter
10mm
Body colour
silver
Leads dimensions
6.4x0.8mm
Plating material
chromium
Operating temperature
-25...70°C
Dimensions
Gross weight8.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators SCI,
*
R9-86L-01-12RED
546 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 100 pcsCardboard = 500 pcs