+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R9-79L-11-24RED

Indicator: LED; flat; red; 24VDC; Ø5.2mm; IP40; cables; 100mm


Manufacturer: SCI

Manufacturer part number:
R9-79L-11-24RED
TME Symbol:
ILL6-24R

Specification

Manufacturer
SCI
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø5.2mm
IP rating
IP40
Leads
cables
Lead length
0.1m
Body material
polycarbonate
LED diameter
3mm
Body colour
transparent
Panel thickness
max. 5mm
Flammability rating
UL94V-2
Operating temperature
-20...80°C
Dimensions
Gross weight1.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators SCI,
*
R9-79L-11-24RED
592 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 400 pcs - 0.71 USDGross price for quantities from 400 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs