+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R9-73L-11-12RED

Indicator: LED; prominent; red; 12VDC; Ø8.2mm; IP40; cables; 170mm


Manufacturer: SCI

Manufacturer part number:
R9-73L-11-12RED
TME Symbol:
ILL9-12R

Specification

Manufacturer
SCI
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
12V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP40
Leads
cables
Lead length
0.17m
Body material
polyamide
LED diameter
5mm
Body colour
black
Panel thickness
max. 2mm
Flammability rating
UL94V-2
Operating temperature
-20...80°C
Dimensions
Gross weight2.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators SCI,
*
R9-73L-11-12RED
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
Net price for quantities from 600 pcs - 0.92 USDGross price for quantities from 600 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs