+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APV 20

Enclosure: multipurpose; X: 264mm; Y: 314mm; Z: 122mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APV 20
TME Symbol:
ILME-APV20

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
264mm
Dimension Y
314mm
Dimension Z
122mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
grey
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight2.529 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APV 20
35 in TME stock
Net price for quantities from 1 pcs - 82.05 USDGross price for quantities from 1 pcs - 82.05 USD
Net price for quantities from 6 pcs - 74.59 USDGross price for quantities from 6 pcs - 74.59 USD
Net price for quantities from 18 pcs - 69.62 USDGross price for quantities from 18 pcs - 69.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs