+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS M25PH

Cable gland; with long thread; M25; 1.5; brass


Manufacturer: ILME

Manufacturer part number:
AS M25PH
TME Symbol:
ILME-ASM25PH

Specification

Manufacturer
ILME
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M25
Thread pitch
1.5
Body material
brass
Thread length
15mm
Kind of thread
metric
Plating material
nickel
Gross weight74.44 g
Certificates
See other products in this category: Glands ILME,
*
AS M25PH
0 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 30 pcs - 8.79 USDGross price for quantities from 30 pcs - 8.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs