+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-PI554FCH

Programmable LED; RGB; SMD; 1.8÷2.2/2.8÷3.2VDC; 5x5x1.6mm; 120°


Manufacturer: Inolux

Manufacturer part number:
IN-PI554FCH
TME Symbol:
IN-PI554FCH

Specification

Manufacturer
Inolux
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
5050
Operating voltage
1.8...2.2/2.8...3.2V DC
Dimensions
5x5x1.6mm
Viewing angle
120°
LED current
12mA
Wavelength
465...470nm, 520...525nm, 620...625nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
400...700mcd
Luminosity of blue colour
200...400mcd
Luminosity of green colour
1000...1500mcd
Front
flat
Gross weight0.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-PI554FCH
3000 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs