+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA188IDRJR

IC: instrumentation amplifier; 600kHz; Ch: 1; ±2÷18VDC,4÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA188IDRJR
TME Symbol:
INA188IDRJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
600kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
0.17V/μs
Kind of package
reel, tape
Input bias current
800pA
Input offset current
850pA
Manufacturer standard package
1000pcs.
Integrated circuit features
  • high voltage
  • precision
  • rail-to-rail output
  • zero-drift
Gain
  • 1V/V
  • 1kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA188IDRJR
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.