+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA337AIDGKT

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; VSSOP8; 140uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA337AIDGKT
TME Symbol:
INA337AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
0.14mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Manufacturer standard package
250pcs.
Integrated circuit features
  • precision
  • programmable gain
Gain
  • 100mV/V
  • 10kV/V
Gross weight0.057 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA337AIDGKT
346 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 3 pcs - 5.24 USDGross price for quantities from 3 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.96 USDGross price for quantities from 5 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Net price for quantities from 50 pcs - 4.00 USDGross price for quantities from 50 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs