+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IOT.ZPSET1812.1

Enclosure: for computer; light grey; X: 121.5mm; Y: 180.1mm; Z: 60mm


Manufacturer: KRADEX

Manufacturer part number:
IOT.ZPSET1812.1
TME Symbol:
IOT.ZPSET1812.1

Specification

Manufacturer
KRADEX
Type of enclosure
for computer
Application - series/manufacturer
Arduino Uno, ODROID C1, ODROID C1+, Raspberry Pi
Body colour
light grey
Dimension X
121.5mm
Dimension Y
180.1mm
Dimension Z
60mm
Cover colour
light grey
Gross weight565.4 g
Certificates
See other products in this category: Enclosure for Embedded Systems KRADEX,
*
IOT.ZPSET1812.1
2 in TME stock
Net price for quantities from 1 pcs - 21.14 USDGross price for quantities from 1 pcs - 21.14 USD
Net price for quantities from 5 pcs - 19.82 USDGross price for quantities from 5 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts