+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPR3SAD2L0G

Switch: push-button; Pos: 2; SPST-NO; 0.5A/48VAC; 5A/28VDC; IP67


Manufacturer: APEM

Manufacturer part number:
IPR3SAD2L0G
TME Symbol:
IPR3SAD2L0G

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 48V AC
DC contacts rating @R
5A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Backlight colour
green
Leads
for soldering
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
black
Operating temperature
-40...85°C
Gross weight8.7 g
Certificates
See other products in this category: Standard Switches APEM,
*
IPR3SAD2L0G
137 in TME stock
Net price for quantities from 1 pcs - 20.44 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 25 pcs - 17.84 USDGross price for quantities from 25 pcs - 17.84 USD
Net price for quantities from 50 pcs - 16.45 USDGross price for quantities from 50 pcs - 16.45 USD
Net price for quantities from 100 pcs - 14.86 USDGross price for quantities from 100 pcs - 14.86 USD
Net price for quantities from 150 pcs - 14.52 USDGross price for quantities from 150 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs