+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2110SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; Ch: 2


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2110SPBF
TME Symbol:
IR2110SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16-W
Output current
-2...2A
Power
1.25W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
500V
Turn-on time
145ns
Turn-off time
111ns
Supply voltage
  • 10...20V DC
Gross weight0.435 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2110SPBF
667 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 2 pcs - 3.66 USDGross price for quantities from 2 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 45 pcs - 2.62 USDGross price for quantities from 45 pcs - 2.62 USD
Net price for quantities from 90 pcs - 2.50 USDGross price for quantities from 90 pcs - 2.50 USD
Net price for quantities from 270 pcs - 2.24 USDGross price for quantities from 270 pcs - 2.24 USD
Net price for quantities from 2520 pcs - 1.86 USDGross price for quantities from 2520 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs