+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2110STRPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; Ch: 2


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2110STRPBF
TME Symbol:
IR2110STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16-W
Output current
-2...2A
Power
1.25W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
500V
Turn-on time
145ns
Turn-off time
111ns
Supply voltage
  • 10...20V DC
Gross weight0.547 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2110STRPBF
1170 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 2 pcs - 2.65 USDGross price for quantities from 2 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
Net price for quantities from 5000 pcs - 1.54 USDGross price for quantities from 5000 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs