+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2125PBF

IC: driver; single transistor; high-side,gate driver; DIP8; -2÷1A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2125PBF
TME Symbol:
IR2125PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
gate driver, high-side
Case
DIP8
Output current
-2...1A
Power
1W
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
500V
Turn-on time
150ns
Turn-off time
150ns
Supply voltage
  • 12...18V DC
Gross weight0.518 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2125PBF
44 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 2 pcs - 3.22 USDGross price for quantities from 2 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs