+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR26-21C/L110/TR8

IR transmitter; 940nm; transparent; 20°; 1.2÷1.5VDC; λp max: 940nm

Manufacturer: EVERLIGHT

Manufacturer part number:
IR26-21C/L110/TR8
TME Symbol:
IR26-21C/L110/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
20°
Operating voltage
1.2...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
3.2x1.6x1.9mm
LED current
65mA
Front
convex
radiant intensity
1...3mW/sr
Maximum power
130mW
Case - mm
3216
Case - inch
1206
Gross weight0.021 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR26-21C/L110/TR8
355 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1500 pcs - 0.05 USDGross price for quantities from 1500 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 500 pcs