+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR26-61C/L302/TR8

IR transmitter; transparent; 20°; 1.15÷1.8VDC; λp max: 940nm; SMD

Manufacturer: EVERLIGHT

Manufacturer part number:
IR26-61C/L302/TR8
TME Symbol:
IR26-61C/L302/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
transparent
Viewing angle
20°
Operating voltage
1.15...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
3x1.2x2.65mm
LED current
65mA
Front
convex
radiant intensity
4...40mW/sr
Maximum power
0.1W
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR26-61C/L302/TR8
0 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.