+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR91-21C/TR10

IR transmitter; 1.9mm; 940nm; transparent; 25°; 1.2÷1.5VDC; SMD

Manufacturer: EVERLIGHT

Manufacturer part number:
IR91-21C/TR10
TME Symbol:
IR91-21C/TR10

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
1.9mm
Wavelength
940nm
LED lens
transparent
Viewing angle
25°
Operating voltage
1.2...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
2.5x2x2.7mm
LED current
65mA
Front
convex
radiant intensity
3...5mW/sr
Maximum power
130mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR91-21C/TR10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD