+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR91-21C/TR9

IR transmitter; 1.9mm; 940nm; transparent; 25°; 1.2÷4VDC; SMD; 65mA

Manufacturer: EVERLIGHT

Manufacturer part number:
IR91-21C/TR9
TME Symbol:
IR91-21C/TR9

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
1.9mm
Wavelength
940nm
LED lens
transparent
Viewing angle
25°
Operating voltage
1.2...4V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
2.5x2x2.7mm
LED current
65mA
Front
convex
radiant intensity
3...25mW/sr
Maximum power
130mW
Gross weight0.044 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR91-21C/TR9
396 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.36 USDGross price for quantities from 2 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 1 000 pcs