+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF9389TRPBF

Transistor: N/P-MOSFET; unipolar; 30/-30V; 6.8/-4.6A; 2W; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF9389TRPBF
TME Symbol:
IRF9389TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
6.8/-4.6A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
27/64mΩ
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.11 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF9389TRPBF
3798 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs