+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF9510PBF

Transistor: P-MOSFET; unipolar; -100V; -4A; Idm: -16A; 43W; TO220AB


Manufacturer: VISHAY

Manufacturer part number:
IRF9510PBF
TME Symbol:
IRF9510PBF

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-4A
Pulsed drain current
-16A
Power dissipation
43W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
8.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.952 g
Certificates
See other products in this category: THT P channel transistors VISHAY,
*
IRF9510PBF
1151 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 1250 pcs - 0.39 USDGross price for quantities from 1250 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs