+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF9540NPBF

Transistor: P-MOSFET; unipolar; -100V; -23A; 140W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF9540NPBF
TME Symbol:
IRF9540NPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-23A
Power dissipation
140W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
0.117Ω
Mounting
THT
Gate charge
64.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.956 g
Certificates
See other products in this category: THT P channel transistors INFINEON TECHNOLOGIES,
*
IRF9540NPBF
3472 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 40 pcs - 0.75 USDGross price for quantities from 40 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs