+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEAN WELL | |
Type of converter | AC/DC | |
Power | 2W | |
Input voltage | 85...305V AC, 120...430V DC | |
Output voltage | 24V DC | |
Output current | 83mA | |
Number of outputs | 1 | |
Efficiency | 77% | |
Manufacturer series | IRM-02 | |
Body dimensions | 33.7x22.2x15mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Operating temperature | -30...85°C | |
Power consumption without load | <0.1W | |
Electrical connection | THT |