+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-05-15

Converter: AC/DC; 4.95W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC


Manufacturer: MEAN WELL

Manufacturer part number:
IRM-05-15
TME Symbol:
IRM-05-15

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
4.95W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
0.33A
Number of outputs
1
Efficiency
75%
Manufacturer series
IRM-05
Body dimensions
45.7x25.4x21.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight32.29 g
Certificates
EAN code4711287423715

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-05-15
0 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
Net price for quantities from 20 pcs - 6.24 USDGross price for quantities from 20 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs