+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRM-90-24

Converter: AC/DC; 90W; Uin: 80÷305VAC,113÷431VDC; Uout: 24VDC; 93%

Manufacturer: MEAN WELL

Manufacturer part number:
IRM-90-24
TME Symbol:
IRM-90-24

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
90W
Input voltage
80...305V AC, 113...431V DC
Output voltage
24V DC
Output current
3.75A
Number of outputs
1
Efficiency
93%
Manufacturer series
IRM-90
Body dimensions
87x52x29.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...80°C
Power consumption without load
<0.2W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight182.26 g
Certificates
EAN code4711287424217

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-90-24
0 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 23.60 USD
Net price for quantities from 5 pcs - 22.40 USDGross price for quantities from 5 pcs - 22.40 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD
Net price for quantities from 20 pcs - 20.80 USDGross price for quantities from 20 pcs - 20.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs