+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10502502

Drill bit-kit; for metal; high speed steel; metal case; HSS PRO


Manufacturer: IRWIN

Manufacturer part number:
10502502
TME Symbol:
IRW-10502502

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
metal case
Manufacturer series
HSS PRO
Conform to the norm
EN 388
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Tools application
  • metal
  • steel
Gross weight565.4 g
EAN code5709131112105
See other products in this category: Drill Sets IRWIN,
See other products from this series.:
*
10502502
8 in TME stock
Net price for quantities from 1 set - 11.06 USDGross price for quantities from 1 set - 11.06 USD
Net price for quantities from 3 set - 10.32 USDGross price for quantities from 3 set - 10.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.