+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10503621

Saw; manual; wood; 8teeth/inch; 350mm

Manufacturer: IRWIN

Manufacturer part number:
10503621
TME Symbol:
IRW-10503621

Specification

Manufacturer
IRWIN
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
8teeth/inch
Length
0.35m
Gross weight316.7 g
EAN code5706915936216
See other products in this category: Saw and Hack Saw IRWIN,
*
10503621
5 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 3 pcs - 11.69 USDGross price for quantities from 3 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.