+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW6062529

Tools set: screwdriver bits; Torx®; Holder: C6,3mm; 25mm; 1/4"


Manufacturer: IRWIN

Manufacturer part number:
IW6062529
TME Symbol:
IRW-IW6062529

Specification

Manufacturer
IRWIN
Type of tools set
screwdriver bits
Kind of bit
Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
TX10, TX15, TX20, TX25, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
11pcs.
Kit contents
  • 1/4" adapter
  • screwdriver bits
Gross weight157.7 g
EAN code5054905305819
See other products in this category: Screwdriver Bits Sets IRWIN,
*
IW6062529
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 10.96 USDGross price for quantities from 1 set - 10.96 USD