+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS34ML01G084-BLI

IC: FLASH memory; 1GbFLASH; parallel 8bit; VFBGA63; parallel


Manufacturer: ISSI

Manufacturer part number:
IS34ML01G084-BLI
TME Symbol:
IS34ML01G084-BLI

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NAND
Memory
1Gb FLASH
Interface
parallel 8bit
Operating voltage
2.7...3.6V
Case
VFBGA63
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.157 g
Certificates
See other products in this category: Parallel FLASH memories - integ. circ. ISSI,
*
IS34ML01G084-BLI
0 in TME stock
Net price for quantities from 220 pcs - 8.61 USDGross price for quantities from 220 pcs - 8.61 USD
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.
Packaging method by the manufacturerTray = 220 pcs