+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS34ML04G081-TLI

IC: FLASH memory; 4GbFLASH; parallel 8bit; TSOP48; parallel


Manufacturer: ISSI

Manufacturer part number:
IS34ML04G081-TLI
TME Symbol:
IS34ML04G081-TLI

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NAND
Memory
4Gb FLASH
Interface
parallel 8bit
Operating voltage
2.7...3.6V
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Parallel FLASH memories - integ. circ. ISSI,
*
IS34ML04G081-TLI
0 in TME stock
Net price for quantities from 96 pcs - 15.36 USDGross price for quantities from 96 pcs - 15.36 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.