+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink accessories | heat transfer pad | |
Kind of heat transfer pad | polycarbonate with fiberglass | |
Application | Multiwatt, TO218, TO220, TOP3 | |
Material | makralone | |
Thickness | 1mm | |
Flammability rating | UL94V-0 | |
Dielectric strength | 30kV | |
Dimensions | Ø6x2.3mm | |
Mounting | screw |