+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS62C256AL-45ULI

IC: SRAM memory; 256kbSRAM; 32kx8bit; 5V; 45ns; SOP28; parallel


Manufacturer: ISSI

Manufacturer part number:
IS62C256AL-45ULI
TME Symbol:
IS62C256AL-45ULI

Specification

Manufacturer
ISSI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
5V
Access time
45ns
Case
SOP28
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.911 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. ISSI,
*
IS62C256AL-45ULI
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs