+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL5857IAZ

IC: D/A converter; 12bit; 260MHz; 260Msps; Ch: 1; TSSOP28; -40÷85°C


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL5857IAZ
TME Symbol:
ISL5857IAZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
D/A converter
Converter resolution
12bit
Frequency
260MHz
Sampling speed
260Msps
Number of channels
1
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±1.25LSB
Output current
2...20mA
Power dissipation
157mW
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
See other products in this category: D/A converters - integrated circuits RENESAS (INTERSIL),
*
ISL5857IAZ
0 in TME stock
Net price for quantities from 1 pcs - 17.31 USDGross price for quantities from 1 pcs - 17.31 USD
Net price for quantities from 3 pcs - 15.56 USDGross price for quantities from 3 pcs - 15.56 USD
Net price for quantities from 10 pcs - 13.82 USDGross price for quantities from 10 pcs - 13.82 USD
Net price for quantities from 50 pcs - 12.43 USDGross price for quantities from 50 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.