+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL9V5036S3ST

Transistor: IGBT; 390V; 31A; 250W; D2PAK; Features: logic level


Manufacturer: ONSEMI

Manufacturer part number:
ISL9V5036S3ST
TME Symbol:
ISL9V5036S3ST

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
390V
Collector current
31A
Power dissipation
250W
Case
D2PAK
Gate-emitter voltage
±10V
Mounting
SMD
Gate charge
32nC
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
ignition systems
Version
ESD
Gross weight1.605 g
Certificates
See other products in this category: SMD IGBT transistors ONSEMI,
*
ISL9V5036S3ST
621 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs