+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100-PRG2508S

Test acces: test needle; 5÷120°C; 6.5A; Contacts: beryl bronze

Manufacturer: QA TECHNOLOGY

Manufacturer part number:
100-PRG2508S
TME Symbol:
IT100-P08

Specification

Manufacturer
QA TECHNOLOGY
Type of test accessories
test needle
Operating temperature
5...120°C
Current rating
6.5A
Maksimum spring compression
6.35mm
Contact material
beryl bronze
Contact plating
gold-plated, nickel plated
Operational spring compression
6.35mm
Blade tip shape
head 08
Manufacturer series
100-25
Max. contact resistance:
13mΩ
Minimum pitch
2.54mm
Dimensions
TIP
Gross weight0.229 g
Certificates
See other products in this category: Test Probes QA TECHNOLOGY,
See other products from this series.:
*
100-PRG2508S
290 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs