+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IX9908NTR

IC: driver; AC/DC switcher,DC/DC switcher,LED driver; SO8; 1.7A

Manufacturer: IXYS

Manufacturer part number:
IX9908NTR
TME Symbol:
IX9908NTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, LED driver
Case
SO8
Output current
1.7A
Mounting
SMD
Operating voltage
650V DC
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers IXYS,
*
IX9908NTR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order